Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 5m Male HDMI to Male HDMI 4K

RS Stock No.: 182-8778Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

5m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Outer Sheath Material

PVC

Size of Strands

0.2 mm

Connector B

HDMI

Connector B Gender

Male

Country of Origin

China

You may be interested in
StarTech.com HDMI 1.4, 5m 4K
AED 196.45Each (ex VAT)
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 71.60Each (ex VAT)
RS PRO Cable, 5m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 102.23

AED 102.23 Each (ex VAT)

AED 107.34

AED 107.34 Each (inc. VAT)

RS PRO, 5m Male HDMI to Male HDMI 4K

AED 102.23

AED 102.23 Each (ex VAT)

AED 107.34

AED 107.34 Each (inc. VAT)

RS PRO, 5m Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
StarTech.com HDMI 1.4, 5m 4K
AED 196.45Each (ex VAT)
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 71.60Each (ex VAT)
RS PRO Cable, 5m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

5m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Outer Sheath Material

PVC

Size of Strands

0.2 mm

Connector B

HDMI

Connector B Gender

Male

Country of Origin

China

You may be interested in
StarTech.com HDMI 1.4, 5m 4K
AED 196.45Each (ex VAT)
RS PRO, 5m Male HDMI to Male HDMI 4K
AED 71.60Each (ex VAT)
RS PRO Cable, 5m
P.O.A.Each (ex VAT)