RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
AED 1,128.75
AED 2.258 Each (In a Box of 500) (ex VAT)
AED 1,185.19
AED 2.371 Each (In a Box of 500) (inc. VAT)
500
AED 1,128.75
AED 2.258 Each (In a Box of 500) (ex VAT)
AED 1,185.19
AED 2.371 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 500 | AED 2.258 | AED 1,128.75 |
1000+ | AED 2.048 | AED 1,023.75 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66