RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

RS Stock No.: 144-4297Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 17.59

AED 3.518 Each (In a Pack of 5) (ex VAT)

AED 18.47

AED 3.694 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

AED 17.59

AED 3.518 Each (In a Pack of 5) (ex VAT)

AED 18.47

AED 3.694 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 3.518AED 17.59
50 - 95AED 3.36AED 16.80
100 - 245AED 2.992AED 14.96
250+AED 2.572AED 12.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in