Technical Document
Specifications
Brand
RS ProLED Colours
White
LED Colour(s)
White
Strip Length
1m
Voltage Rating
5V dc
Number of LEDs per Metre
60
Colour Temperature
6000 → 6500K
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
IP Rating
IP20
Flexible/Rigid
Flexible
Distrelec Product Id
30404070
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
AED 75.60
AED 75.60 Each (ex VAT)
AED 79.38
AED 79.38 Each (inc. VAT)
1
AED 75.60
AED 75.60 Each (ex VAT)
AED 79.38
AED 79.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 75.60 |
5 - 9 | AED 71.92 |
10 - 24 | AED 68.36 |
25+ | AED 64.58 |
Technical Document
Specifications
Brand
RS ProLED Colours
White
LED Colour(s)
White
Strip Length
1m
Voltage Rating
5V dc
Number of LEDs per Metre
60
Colour Temperature
6000 → 6500K
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
IP Rating
IP20
Flexible/Rigid
Flexible
Distrelec Product Id
30404070
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China