RS PRO 5W Plug-In AC/DC Adapter 12V ac Output, 400mA Output

RS Stock No.: 139-1765Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V ac

Input Voltage

230 V ac, 240V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Width

52mm

Type

AC/AC Adapter

Depth

52mm

Minimum Temperature

-20°C

Load Regulation

±1%

Length

78mm

Country of Origin

China

Product details

Plug-In Power Supply - RS Pro

You may be interested in
Stock information temporarily unavailable.

AED 66.83

AED 66.83 Each (ex VAT)

AED 70.17

AED 70.17 Each (inc. VAT)

RS PRO 5W Plug-In AC/DC Adapter 12V ac Output, 400mA Output

AED 66.83

AED 66.83 Each (ex VAT)

AED 70.17

AED 70.17 Each (inc. VAT)

RS PRO 5W Plug-In AC/DC Adapter 12V ac Output, 400mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 66.83
5 - 9AED 66.04
10 - 24AED 65.15
25+AED 64.21
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V ac

Input Voltage

230 V ac, 240V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Width

52mm

Type

AC/AC Adapter

Depth

52mm

Minimum Temperature

-20°C

Load Regulation

±1%

Length

78mm

Country of Origin

China

Product details

Plug-In Power Supply - RS Pro

You may be interested in