Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
5W
Regulated/Unregulated
Regulated
Cable Length
1.5m
MTBF
50000h
Standards Met
CE Certified
Width
26mm
Type
AC/DC Adapter
Depth
72.2mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
67mm
Country of Origin
China
AED 31.34
AED 31.34 Each (ex VAT)
AED 32.91
AED 32.91 Each (inc. VAT)
1
AED 31.34
AED 31.34 Each (ex VAT)
AED 32.91
AED 32.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 31.34 |
5 - 9 | AED 30.98 |
10 - 24 | AED 30.50 |
25+ | AED 30.03 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
5W
Regulated/Unregulated
Regulated
Cable Length
1.5m
MTBF
50000h
Standards Met
CE Certified
Width
26mm
Type
AC/DC Adapter
Depth
72.2mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
67mm
Country of Origin
China