Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5W Polycrystalline solar panel

RS Stock No.: 904-6128Brand: RS PRO
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

RS Pro

Power Rating

5W

Open Circuit Voltage

22V

Number of Cells

36

Peak Power

5W

Type

Polycrystalline

Efficiency

17%

Dimensions

250 x 200 x 25mm

Depth

25mm

Length

250mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

200mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), RoHS, TUV

Mounting Style

Surface Mount

Protection Type

Reverse Connection Diode

Wire Size Range

1mm

Terminal Contact Type

Cable

Country of Origin

China

Product details

RS PRO 5wp Solar Panel Kit Bulk Pack

This 5wp panel is ideal to prevent battery drain in caravans, motor homes and boats. It contains a reverse feed diode to prevent back feed and is supplied with all the necessary cable, connections and detailed instructions.

The ideal choice to prevent battery drain. The 5 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The 5 watt solar panel is fitted with a blocking diode to prevent reverse current drain

Features and Benefits

• High-efficiency crystalline cell for “all-weather” charging
• Perfect for battery maintenance and off-grid lighting projects• Water resistant, robust construction for outdoor use.
• Inbuilt diode protects against battery discharge
• 20 year cell warranty and 10 year module warranty**

Applications

Solar “photovoltaic” panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.

How Much Power?

The daily power production of a solar panel can be calculated by multiplying the panel’s peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.

What is the best way to install solar panel systems?

• Installing solar panels at a 55-65° angle increases optimal wintertime performance.
• For a year-round power supply, solar panels can be combined with wind chargers.
• Solar systems can be connected in parallel to increase power and in series to increase voltage.
• To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.

Do solar panels work on cloudy days?

To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.

Why RS PRO?

RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.

RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.

You may be interested in
5wp Solar Panel Kit
P.O.A.Each (ex VAT)
Solar Technology 5W Crystalline solar panel
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 565.47

AED 113.094 Each (In a Pack of 5) (ex VAT)

AED 593.74

AED 118.749 Each (In a Pack of 5) (inc. VAT)

RS PRO 5W Polycrystalline solar panel

AED 565.47

AED 113.094 Each (In a Pack of 5) (ex VAT)

AED 593.74

AED 118.749 Each (In a Pack of 5) (inc. VAT)

RS PRO 5W Polycrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
5wp Solar Panel Kit
P.O.A.Each (ex VAT)
Solar Technology 5W Crystalline solar panel
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Power Rating

5W

Open Circuit Voltage

22V

Number of Cells

36

Peak Power

5W

Type

Polycrystalline

Efficiency

17%

Dimensions

250 x 200 x 25mm

Depth

25mm

Length

250mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

200mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), RoHS, TUV

Mounting Style

Surface Mount

Protection Type

Reverse Connection Diode

Wire Size Range

1mm

Terminal Contact Type

Cable

Country of Origin

China

Product details

RS PRO 5wp Solar Panel Kit Bulk Pack

This 5wp panel is ideal to prevent battery drain in caravans, motor homes and boats. It contains a reverse feed diode to prevent back feed and is supplied with all the necessary cable, connections and detailed instructions.

The ideal choice to prevent battery drain. The 5 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The 5 watt solar panel is fitted with a blocking diode to prevent reverse current drain

Features and Benefits

• High-efficiency crystalline cell for “all-weather” charging
• Perfect for battery maintenance and off-grid lighting projects• Water resistant, robust construction for outdoor use.
• Inbuilt diode protects against battery discharge
• 20 year cell warranty and 10 year module warranty**

Applications

Solar “photovoltaic” panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.

How Much Power?

The daily power production of a solar panel can be calculated by multiplying the panel’s peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.

What is the best way to install solar panel systems?

• Installing solar panels at a 55-65° angle increases optimal wintertime performance.
• For a year-round power supply, solar panels can be combined with wind chargers.
• Solar systems can be connected in parallel to increase power and in series to increase voltage.
• To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.

Do solar panels work on cloudy days?

To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.

Why RS PRO?

RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.

RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.

You may be interested in
5wp Solar Panel Kit
P.O.A.Each (ex VAT)
Solar Technology 5W Crystalline solar panel
P.O.A.Each (In a Pack of 5) (ex VAT)