Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5μm Water Filter Cartridge

RS Stock No.: 738-2703Brand: RS PRODistrelec Article No.: 30391172
brand-logo
View all in Water Filter Cartridges

Technical Document

Specifications

Brand

RS Pro

Filtration Level

5µm

For Use With

RS PRO CALMAX High-Flow Water Filter Housing Kit <a href="JavaScript:showLine('738-2700')"><span class="inlineLink">738-2700</span></a>

For Use With

RS PRO CALMAX High-Flow Water Filter Housing Kit <a href=""JavaScript:showLine('738-2700')""><span class=""inlineLink"">738-2700</span></a>

Internal Diameter

4in

Length

10in

Country of Origin

United Kingdom

Product details

Surface Filter CART-MAX-PL

Surface filters are suited to removing rigid and irregular particles and as these accumulate with time and form across the cartridge the filter still allows water flow at an efficient level

Standard length: 10in.
Standard diameter: 4in.
Micron rating: 5 micron
Temperature rating: 82 deg C
To be used with a standard 10” high flow filter housing
Material: Polypropylene

You may be interested in
Liff 5μm Water Filter Cartridge
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 165.85

AED 165.85 Each (ex VAT)

AED 174.14

AED 174.14 Each (inc. VAT)

RS PRO 5μm Water Filter Cartridge

AED 165.85

AED 165.85 Each (ex VAT)

AED 174.14

AED 174.14 Each (inc. VAT)

RS PRO 5μm Water Filter Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 165.85
5 - 9AED 162.28
10 - 24AED 161.38
25+AED 160.49
You may be interested in
Liff 5μm Water Filter Cartridge
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Filtration Level

5µm

For Use With

RS PRO CALMAX High-Flow Water Filter Housing Kit <a href="JavaScript:showLine('738-2700')"><span class="inlineLink">738-2700</span></a>

For Use With

RS PRO CALMAX High-Flow Water Filter Housing Kit <a href=""JavaScript:showLine('738-2700')""><span class=""inlineLink"">738-2700</span></a>

Internal Diameter

4in

Length

10in

Country of Origin

United Kingdom

Product details

Surface Filter CART-MAX-PL

Surface filters are suited to removing rigid and irregular particles and as these accumulate with time and form across the cartridge the filter still allows water flow at an efficient level

Standard length: 10in.
Standard diameter: 4in.
Micron rating: 5 micron
Temperature rating: 82 deg C
To be used with a standard 10” high flow filter housing
Material: Polypropylene

You may be interested in
Liff 5μm Water Filter Cartridge
P.O.A.Each (ex VAT)