Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 6, 10, 12, 18, 32 Teeth Per Inch Multiple Materials 50 mm, 74 mm Cutting Length Jigsaw Blade, Pack of 14

RS Stock No.: 216-7326Brand: RS PRO
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Wood/Metal

Cutting Length

50 mm, 74 mm

Number of Teeth per Inch

6, 10, 12, 18, 32

Materials Cut

Multiple Materials

Tooth Pattern

Regular

Number in Pack

14

Bimetal

No

Country of Origin

China

Stock information temporarily unavailable.

AED 90.07

AED 90.07 1 Set (ex VAT)

AED 94.57

AED 94.57 1 Set (inc. VAT)

RS PRO, 6, 10, 12, 18, 32 Teeth Per Inch Multiple Materials 50 mm, 74 mm Cutting Length Jigsaw Blade, Pack of 14

AED 90.07

AED 90.07 1 Set (ex VAT)

AED 94.57

AED 94.57 1 Set (inc. VAT)

RS PRO, 6, 10, 12, 18, 32 Teeth Per Inch Multiple Materials 50 mm, 74 mm Cutting Length Jigsaw Blade, Pack of 14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Wood/Metal

Cutting Length

50 mm, 74 mm

Number of Teeth per Inch

6, 10, 12, 18, 32

Materials Cut

Multiple Materials

Tooth Pattern

Regular

Number in Pack

14

Bimetal

No

Country of Origin

China