RS PRO, 6, 8, 12, 18, 21 Teeth Per Inch Multiple Materials 50 mm, 55 mm, 74 mm Cutting Length Jigsaw Blade, Pack of 5

Technical Document
Specifications
Brand
RS ProSaw Blade Type
Jigsaw Blade
Application
Wood/Metal
Cutting Length
50 mm, 55 mm, 74 mm
Number of Teeth per Inch
6, 8, 12, 18, 21
Materials Cut
Multiple Materials
Tooth Pattern
Regular
Number in Pack
5
Blade Material
Chrome Vanadium Steel, High Speed Steel
Bimetal
No
Country of Origin
China
AED 29.85
AED 29.85 1 Set (ex VAT)
AED 31.34
AED 31.34 1 Set (inc. VAT)
1
AED 29.85
AED 29.85 1 Set (ex VAT)
AED 31.34
AED 31.34 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSaw Blade Type
Jigsaw Blade
Application
Wood/Metal
Cutting Length
50 mm, 55 mm, 74 mm
Number of Teeth per Inch
6, 8, 12, 18, 21
Materials Cut
Multiple Materials
Tooth Pattern
Regular
Number in Pack
5
Blade Material
Chrome Vanadium Steel, High Speed Steel
Bimetal
No
Country of Origin
China