RS PRO 6 Core, 0.22 mm² CSA Screened, 5.2mm od, 100m, Black

RS Stock No.: 748-1948Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.2mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.6 mm

Conductor Material

Copper

Voltage Rating

60 V

Size of Strands

0.6 mm

Capacitance Core To Core

90pF/m

Drain Wire

Yes

Capacitance Core To Screen

150pF/m

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

92 Ω/km

Filler Material

Cotton

Cable Shape

Multicore

Country of Origin

China

Product details

RS PRO Filotex EHE Semiconducting Screen Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features six individually shielded copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on. There is also a tinned copper drain wire to ensure excellent screening properties.As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It provides a high level of screening compared with a conventional braid, with low handling noise; they are ideal for audio, microphone, and instrumentation applications.Features and Benefits Six core screened audio cable Tinned annealed copper Flexible PVC outer sheath PE insulation Diameter 5.20mmApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Stock information temporarily unavailable.

AED 722.92

AED 722.92 1 Reel of 100 Metres (ex VAT)

AED 759.07

AED 759.07 1 Reel of 100 Metres (inc. VAT)

RS PRO 6 Core, 0.22 mm² CSA Screened, 5.2mm od, 100m, Black

AED 722.92

AED 722.92 1 Reel of 100 Metres (ex VAT)

AED 759.07

AED 759.07 1 Reel of 100 Metres (inc. VAT)

RS PRO 6 Core, 0.22 mm² CSA Screened, 5.2mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.2mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.6 mm

Conductor Material

Copper

Voltage Rating

60 V

Size of Strands

0.6 mm

Capacitance Core To Core

90pF/m

Drain Wire

Yes

Capacitance Core To Screen

150pF/m

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

92 Ω/km

Filler Material

Cotton

Cable Shape

Multicore

Country of Origin

China

Product details

RS PRO Filotex EHE Semiconducting Screen Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features six individually shielded copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on. There is also a tinned copper drain wire to ensure excellent screening properties.As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It provides a high level of screening compared with a conventional braid, with low handling noise; they are ideal for audio, microphone, and instrumentation applications.Features and Benefits Six core screened audio cable Tinned annealed copper Flexible PVC outer sheath PE insulation Diameter 5.20mmApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in