RS PRO 6 Door Vented Light Grey Locker, 1800 mm x 300 mm x 450mm
RS Stock No.: 214-302Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Doors
6
External Height
1800 mm
External Width
300 mm
External Depth
450mm
Vented
Yes
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 7,952.70
AED 7,952.70 Each (ex VAT)
AED 8,350.34
AED 8,350.34 Each (inc. VAT)
RS PRO 6 Door Vented Light Grey Locker, 1800 mm x 300 mm x 450mm
1
AED 7,952.70
AED 7,952.70 Each (ex VAT)
AED 8,350.34
AED 8,350.34 Each (inc. VAT)
RS PRO 6 Door Vented Light Grey Locker, 1800 mm x 300 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
6
External Height
1800 mm
External Width
300 mm
External Depth
450mm
Vented
Yes
Colour
Light Grey
Country of Origin
United Kingdom