RS PRO 6 drawer Steel, 663mm x 307mm x 376mm

RS Stock No.: 480-6767Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

6

Length

376mm

Width

307mm

Height

663mm

Dimensions

663 x 307 x 376mm

Type

Chest

Weight

23.9kg

You may be interested in
RS PRO 5 Drawer Steel Wheeled Tool Chest
AED 5,954.49Each (ex VAT)
RS PRO 6 Drawer Steel Wheeled Tool Chest
AED 5,589.68Each (ex VAT)
RS PRO 6 Drawer Steel Wheeled Tool Chest
AED 3,800.71Each (ex VAT)
RS PRO 6 Drawer Steel Tool Chest
AED 2,983.26Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 6 drawer Steel, 663mm x 307mm x 376mm

P.O.A.

RS PRO 6 drawer Steel, 663mm x 307mm x 376mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5 Drawer Steel Wheeled Tool Chest
AED 5,954.49Each (ex VAT)
RS PRO 6 Drawer Steel Wheeled Tool Chest
AED 5,589.68Each (ex VAT)
RS PRO 6 Drawer Steel Wheeled Tool Chest
AED 3,800.71Each (ex VAT)
RS PRO 6 Drawer Steel Tool Chest
AED 2,983.26Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

6

Length

376mm

Width

307mm

Height

663mm

Dimensions

663 x 307 x 376mm

Type

Chest

Weight

23.9kg

You may be interested in
RS PRO 5 Drawer Steel Wheeled Tool Chest
AED 5,954.49Each (ex VAT)
RS PRO 6 Drawer Steel Wheeled Tool Chest
AED 5,589.68Each (ex VAT)
RS PRO 6 Drawer Steel Wheeled Tool Chest
AED 3,800.71Each (ex VAT)
RS PRO 6 Drawer Steel Tool Chest
AED 2,983.26Each (ex VAT)