RS PRO 6 in Engineers Try Square

RS Stock No.: 724-4052Brand: RS PRO
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Brand

RS Pro

Blade Length

6 in

Blade Thickness

1.6mm

Blade Width

24.5 mm

Stock Length

4in

Stock Thickness

10.5mm

Stock Width

24mm

Number of Units

1

Product details

Engineers Try Squares

High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)

You may be interested in
RS PRO 6 in Engineer Square
P.O.A.Each (ex VAT)
RS PRO 12 in Engineers Try Square
AED 1,220.35Each (ex VAT)
Stock information temporarily unavailable.

AED 278.20

AED 278.20 Each (ex VAT)

AED 292.11

AED 292.11 Each (inc. VAT)

RS PRO 6 in Engineers Try Square

AED 278.20

AED 278.20 Each (ex VAT)

AED 292.11

AED 292.11 Each (inc. VAT)

RS PRO 6 in Engineers Try Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 in Engineer Square
P.O.A.Each (ex VAT)
RS PRO 12 in Engineers Try Square
AED 1,220.35Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Blade Length

6 in

Blade Thickness

1.6mm

Blade Width

24.5 mm

Stock Length

4in

Stock Thickness

10.5mm

Stock Width

24mm

Number of Units

1

Product details

Engineers Try Squares

High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)

You may be interested in
RS PRO 6 in Engineer Square
P.O.A.Each (ex VAT)
RS PRO 12 in Engineers Try Square
AED 1,220.35Each (ex VAT)