RS PRO 6-Piece Imperial 1/4 in Bit Socket Set, Tamperproof Hex Bit

Technical Document
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
6
Socket Head Type
Tamperproof Hex Bit
Ratchet Included
No
Socket Size
5/64 → 5/32"
Socket Size
5/64 → 5/32""
Material
Chrome Molybdenum Vanadium Steel
Drive Type
Square
Set Type
Bit Socket Set
Head Type
Tamperproof Hexagon
Country of Origin
Taiwan, Province Of China
Product details
6 pieces Hex
RS Pro 6 pieces Hex Security Bit Driver Set is made with the highest-quality materials to ensure the operator a long and safe service. It is a perfect choice for professionals or enthusiast. The set is supplied with a socket rail and a socket clips.
Features & Benefits
Bits: Chrome molybdenum vanadium steel
Socket body: Chrome Vanadium steel
Set Contents: 5/64, 3/32, 7/64, 1/8, 9/64, 5/32
AED 97.45
AED 97.45 1 Set (ex VAT)
AED 102.32
AED 102.32 1 Set (inc. VAT)
1
AED 97.45
AED 97.45 1 Set (ex VAT)
AED 102.32
AED 102.32 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
6
Socket Head Type
Tamperproof Hex Bit
Ratchet Included
No
Socket Size
5/64 → 5/32"
Socket Size
5/64 → 5/32""
Material
Chrome Molybdenum Vanadium Steel
Drive Type
Square
Set Type
Bit Socket Set
Head Type
Tamperproof Hexagon
Country of Origin
Taiwan, Province Of China
Product details
6 pieces Hex
RS Pro 6 pieces Hex Security Bit Driver Set is made with the highest-quality materials to ensure the operator a long and safe service. It is a perfect choice for professionals or enthusiast. The set is supplied with a socket rail and a socket clips.
Features & Benefits
Bits: Chrome molybdenum vanadium steel
Socket body: Chrome Vanadium steel
Set Contents: 5/64, 3/32, 7/64, 1/8, 9/64, 5/32