RS PRO 6 piece Phillips, Slotted Impact Screwdriver & Bit Set

Technical Document
Specifications
Brand
RS ProNumber of Pieces
6
Tip Type
Phillips, Slotted
Tip Size
Phillips: PH1; PH2; PH3, Slotted: 5; 6; 7 mm
Overall Length
260 mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Miniature Impact Screwdriver Set
RS Pro high-quality chrome vanadium steel miniature impact driver set. This kit is a perfect choice for professionals or enthusiast. Perfect to use, where access is restricted. A driver has a reverse torque function and a cushioned handle with a mushroomed safety head, for easy and comfortable operation. The set is supplied in a handy metal box to keep your tool safe and dry when not in use.
One set contains three flat blade types 5, 6 mm and 7 mm and three cross recess blades Nos.1, 2 and 3. The bit length is 150 mm.
Features & Benefits
Made from high-quality chrome vanadium steel
Reverse torque function
Cushioned handle with a mushroomed safety head
Supplied in metal box
AED 227.65
AED 227.65 1 Set (ex VAT)
AED 239.03
AED 239.03 1 Set (inc. VAT)
1
AED 227.65
AED 227.65 1 Set (ex VAT)
AED 239.03
AED 239.03 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
6
Tip Type
Phillips, Slotted
Tip Size
Phillips: PH1; PH2; PH3, Slotted: 5; 6; 7 mm
Overall Length
260 mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Miniature Impact Screwdriver Set
RS Pro high-quality chrome vanadium steel miniature impact driver set. This kit is a perfect choice for professionals or enthusiast. Perfect to use, where access is restricted. A driver has a reverse torque function and a cushioned handle with a mushroomed safety head, for easy and comfortable operation. The set is supplied in a handy metal box to keep your tool safe and dry when not in use.
One set contains three flat blade types 5, 6 mm and 7 mm and three cross recess blades Nos.1, 2 and 3. The bit length is 150 mm.
Features & Benefits
Made from high-quality chrome vanadium steel
Reverse torque function
Cushioned handle with a mushroomed safety head
Supplied in metal box