Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6-Piece Spanner Set, 1/4 x 5/16 → 13/16 x 7/8 in, Alloy Steel

RS Stock No.: 487-062Brand: RS PRODistrelec Article No.: 30414397
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Ring Spanner-Set

Sizes in Set

1/4 x 5/16 → 13/16 x 7/8 in

Number of Pieces

6

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30414397

Country of Origin

China

Stock information temporarily unavailable.

AED 204.49

AED 204.49 1 Set (ex VAT)

AED 214.71

AED 214.71 1 Set (inc. VAT)

RS PRO 6-Piece Spanner Set, 1/4 x 5/16 → 13/16 x 7/8 in, Alloy Steel

AED 204.49

AED 204.49 1 Set (ex VAT)

AED 214.71

AED 214.71 1 Set (inc. VAT)

RS PRO 6-Piece Spanner Set, 1/4 x 5/16 → 13/16 x 7/8 in, Alloy Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Type

Ring Spanner-Set

Sizes in Set

1/4 x 5/16 → 13/16 x 7/8 in

Number of Pieces

6

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30414397

Country of Origin

China