Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount

RS Stock No.: 210-0227Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

IP Rating

IP67

Series

WP1606JA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 75.09

AED 75.09 Each (ex VAT)

AED 78.84

AED 78.84 Each (inc. VAT)

RS PRO 6 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount

AED 75.09

AED 75.09 Each (ex VAT)

AED 78.84

AED 78.84 Each (inc. VAT)

RS PRO 6 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

IP Rating

IP67

Series

WP1606JA

Country of Origin

Taiwan, Province Of China