RS PRO 6 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Panel Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V
IP Rating
IP67
Series
WP1606JPR
Country of Origin
Taiwan, Province Of China
AED 31.92
AED 31.92 Each (ex VAT)
AED 33.52
AED 33.52 Each (inc. VAT)
1
AED 31.92
AED 31.92 Each (ex VAT)
AED 33.52
AED 33.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V
IP Rating
IP67
Series
WP1606JPR
Country of Origin
Taiwan, Province Of China