RS PRO 6 Port LC Single Mode Duplex Demarcation Box

Technical Document
Specifications
Brand
RS ProAccessory Type
Demarcation Box
Connector Type
LC
Number Of Ports
6
Simplex/Duplex
Duplex
Single/Multimode
Single Mode
Dimensions
60 x 113 x 110mm
Height
110mm
Length
60mm
Width
113mm
Country of Origin
China
AED 386.40
AED 386.40 Each (ex VAT)
AED 405.72
AED 405.72 Each (inc. VAT)
1
AED 386.40
AED 386.40 Each (ex VAT)
AED 405.72
AED 405.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 386.40 |
5 - 9 | AED 377.90 |
10 - 19 | AED 368.86 |
20+ | AED 359.84 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Demarcation Box
Connector Type
LC
Number Of Ports
6
Simplex/Duplex
Duplex
Single/Multimode
Single Mode
Dimensions
60 x 113 x 110mm
Height
110mm
Length
60mm
Width
113mm
Country of Origin
China