RS PRO 6 Shelf Steel Drawer Trolley, 600 x 400 x 200mm, 250kg Load

RS Stock No.: 877-6809Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Drawer

Load Capacity

250kg

Platform Dimensions

600 x 400 x 200mm

Number of Levels

6

Wheel Features

2 Fixed/2 Swivel, Braked

Weight Class

Medium Duty

Folding

No

Wheel Type

Rubber

Frame Material

Steel

Wheel Material

Vulcanised Rubber

Wheel Diameter

100mm

Overall Height

1500mm

Platform Length

600mm

Platform Width

400mm

Brakes

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 6,202.82

AED 6,202.82 Each (ex VAT)

AED 6,512.96

AED 6,512.96 Each (inc. VAT)

RS PRO 6 Shelf Steel Drawer Trolley, 600 x 400 x 200mm, 250kg Load

AED 6,202.82

AED 6,202.82 Each (ex VAT)

AED 6,512.96

AED 6,512.96 Each (inc. VAT)

RS PRO 6 Shelf Steel Drawer Trolley, 600 x 400 x 200mm, 250kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Drawer

Load Capacity

250kg

Platform Dimensions

600 x 400 x 200mm

Number of Levels

6

Wheel Features

2 Fixed/2 Swivel, Braked

Weight Class

Medium Duty

Folding

No

Wheel Type

Rubber

Frame Material

Steel

Wheel Material

Vulcanised Rubber

Wheel Diameter

100mm

Overall Height

1500mm

Platform Length

600mm

Platform Width

400mm

Brakes

Yes

Country of Origin

United Kingdom