Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6 W Round LED Panel Light, Cool White, Daylight, Warm White, L 120 mm W 120 mm

RS Stock No.: 231-8118Brand: RS PRO
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED CCT3 Selectable

Length

120 mm

Luminosity

450lm

Width

120 mm

Depth

20 mm

Lamp Shape

Round

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

4000K,5000K,6000K

Wattage

6 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Country of Origin

China

Stock information temporarily unavailable.

AED 83.84

AED 83.84 Each (ex VAT)

AED 88.03

AED 88.03 Each (inc. VAT)

RS PRO 6 W Round LED Panel Light, Cool White, Daylight, Warm White, L 120 mm W 120 mm

AED 83.84

AED 83.84 Each (ex VAT)

AED 88.03

AED 88.03 Each (inc. VAT)

RS PRO 6 W Round LED Panel Light, Cool White, Daylight, Warm White, L 120 mm W 120 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED CCT3 Selectable

Length

120 mm

Luminosity

450lm

Width

120 mm

Depth

20 mm

Lamp Shape

Round

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

4000K,5000K,6000K

Wattage

6 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Country of Origin

China