RS PRO 60 Drawer Storage Unit, Polystyrene, 560mm x 338mm x 133mm, Black, Transparent
RS Stock No.: 280-6423Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrawers
60
Case Material
Polystyrene
Height
560mm
Width
338mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy
Stock information temporarily unavailable.
AED 874.12
AED 874.12 Each (ex VAT)
AED 917.83
AED 917.83 Each (inc. VAT)
RS PRO 60 Drawer Storage Unit, Polystyrene, 560mm x 338mm x 133mm, Black, Transparent
1
AED 874.12
AED 874.12 Each (ex VAT)
AED 917.83
AED 917.83 Each (inc. VAT)
RS PRO 60 Drawer Storage Unit, Polystyrene, 560mm x 338mm x 133mm, Black, Transparent
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrawers
60
Case Material
Polystyrene
Height
560mm
Width
338mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy