Technical Document
Specifications
Brand
RS ProSandpaper Type
Sandpaper Roll
Abrasive Material
Aluminium Oxide
Grit Size
60
Grade
Medium
Sheet Size
25 mm x 25 m
Length
25m
Width
25mm
Country of Origin
China
AED 80.85
AED 80.85 1 Box of 25 Metres (ex VAT)
AED 84.89
AED 84.89 1 Box of 25 Metres (inc. VAT)
RS PRO 60 Grit Medium Sandpaper Roll, 25m x 25mm
1
AED 80.85
AED 80.85 1 Box of 25 Metres (ex VAT)
AED 84.89
AED 84.89 1 Box of 25 Metres (inc. VAT)
RS PRO 60 Grit Medium Sandpaper Roll, 25m x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSandpaper Type
Sandpaper Roll
Abrasive Material
Aluminium Oxide
Grit Size
60
Grade
Medium
Sheet Size
25 mm x 25 m
Length
25m
Width
25mm
Country of Origin
China