RS PRO, 600 mm Overall, 2.5in Jaw Capacity

RS Stock No.: 753-8599Brand: RS PRO
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

2.5in

Overall Length

600 mm

Material

Steel

You may be interested in
Bahco Pipe Wrench, 455 mm Overall
AED 543.14Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 600 mm Overall, 2.5in Jaw Capacity

P.O.A.

RS PRO, 600 mm Overall, 2.5in Jaw Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco Pipe Wrench, 455 mm Overall
AED 543.14Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

2.5in

Overall Length

600 mm

Material

Steel

You may be interested in
Bahco Pipe Wrench, 455 mm Overall
AED 543.14Each (ex VAT)