Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6001 Thermocouple Bench Top Thermometer for Industrial, Scientific Use, E, J, K, N, R, S, T Probe, 6 Input(s),

RS Stock No.: 446-4048Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1767°C

Model Number

6001

Thermometer Type

Thermocouple Bench Top

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.6 K

Application

Industrial, Scientific

Number of Temperature Inputs

6

Resolution

0.1 °C

Length

148mm

Width

67mm

Height

190mm

Temperature Scale

Centigrade, Fahrenheit

Weight

850g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,959.42

AED 2,959.42 Each (ex VAT)

AED 3,107.39

AED 3,107.39 Each (inc. VAT)

RS PRO 6001 Thermocouple Bench Top Thermometer for Industrial, Scientific Use, E, J, K, N, R, S, T Probe, 6 Input(s),

AED 2,959.42

AED 2,959.42 Each (ex VAT)

AED 3,107.39

AED 3,107.39 Each (inc. VAT)

RS PRO 6001 Thermocouple Bench Top Thermometer for Industrial, Scientific Use, E, J, K, N, R, S, T Probe, 6 Input(s),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1767°C

Model Number

6001

Thermometer Type

Thermocouple Bench Top

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.6 K

Application

Industrial, Scientific

Number of Temperature Inputs

6

Resolution

0.1 °C

Length

148mm

Width

67mm

Height

190mm

Temperature Scale

Centigrade, Fahrenheit

Weight

850g

Country of Origin

United Kingdom