RS PRO 600mm Steel Imperial, Metric Rule
RS Stock No.: 274-1071Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
600mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
29mm
Finish
Satin Chrome
Country of Origin
India
Stock information temporarily unavailable.
AED 362.14
AED 362.14 Each (ex VAT)
AED 380.25
AED 380.25 Each (inc. VAT)
RS PRO 600mm Steel Imperial, Metric Rule
1
AED 362.14
AED 362.14 Each (ex VAT)
AED 380.25
AED 380.25 Each (inc. VAT)
RS PRO 600mm Steel Imperial, Metric Rule
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
600mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
29mm
Finish
Satin Chrome
Country of Origin
India