RS PRO 60in Carbon Steel Imperial Straight Edge
RS Stock No.: 254-5744Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
60in
Imperial or Metric
Imperial
Material
Carbon Steel
Width
53mm
Finish
Ground
Flexible
No
Folding
No
Height Safe
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 979.12
AED 979.12 Each (ex VAT)
AED 1,028.08
AED 1,028.08 Each (inc. VAT)
RS PRO 60in Carbon Steel Imperial Straight Edge
1
AED 979.12
AED 979.12 Each (ex VAT)
AED 1,028.08
AED 1,028.08 Each (inc. VAT)
RS PRO 60in Carbon Steel Imperial Straight Edge
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
60in
Imperial or Metric
Imperial
Material
Carbon Steel
Width
53mm
Finish
Ground
Flexible
No
Folding
No
Height Safe
Yes
Country of Origin
United Kingdom