Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 60L Black, Grey PP Large Storage Box, 385mm x 595mm x 412mm

RS Stock No.: 838-6551Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

Attached

Height

385mm

Width

595mm

Depth

412mm

Volume Capacity

60L

Colour

Black, Grey

Box Size

Large

Lockable

No

Material

PP

Vented

No

Stackable

Yes

Country of Origin

Italy

Product details

RS PRO Heavy Duty Unbreakable Storage Box with Lid

These are heavy duty, tough and durable multifunctional storage boxes that are stackable and storable. With an integrated lid these impact and shock resistant containers are the perfect solution in garages, workshops, commercial units and your home. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. These boxes are great for transporting goods or situations where strength in the box is an important factor.

These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits

Interlocking lid
Stores contents safely
Manufactured from heavy duty and shock resistant plastic

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a lid

You may be interested in
Stock information temporarily unavailable.

AED 744.59

AED 744.59 Each (ex VAT)

AED 781.82

AED 781.82 Each (inc. VAT)

RS PRO 60L Black, Grey PP Large Storage Box, 385mm x 595mm x 412mm

AED 744.59

AED 744.59 Each (ex VAT)

AED 781.82

AED 781.82 Each (inc. VAT)

RS PRO 60L Black, Grey PP Large Storage Box, 385mm x 595mm x 412mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lid Type

Attached

Height

385mm

Width

595mm

Depth

412mm

Volume Capacity

60L

Colour

Black, Grey

Box Size

Large

Lockable

No

Material

PP

Vented

No

Stackable

Yes

Country of Origin

Italy

Product details

RS PRO Heavy Duty Unbreakable Storage Box with Lid

These are heavy duty, tough and durable multifunctional storage boxes that are stackable and storable. With an integrated lid these impact and shock resistant containers are the perfect solution in garages, workshops, commercial units and your home. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. These boxes are great for transporting goods or situations where strength in the box is an important factor.

These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits

Interlocking lid
Stores contents safely
Manufactured from heavy duty and shock resistant plastic

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a lid

You may be interested in