RS PRO 60L Grey PP Large Storage Box, 320mm x 400mm x 600mm

Technical Document
Specifications
Brand
RS ProLid Type
No Lid
Height
320mm
Width
400mm
Depth
600mm
Volume Capacity
60L
Colour
Grey
Box Size
Large
Lockable
No
Material
PP
Vented
No
Stackable
Yes
Country of Origin
Belgium
Product details
Stack & Nest Container 600x400mm
Robust and stackable, high density polypropylene container ideal for protective storage of goods in transport.
Stackable and 50% nestable
Temperature resistance of -20 → 40 degrees C
Lid available separately
AED 713.74
AED 713.74 Each (ex VAT)
AED 749.43
AED 749.43 Each (inc. VAT)
1
AED 713.74
AED 713.74 Each (ex VAT)
AED 749.43
AED 749.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLid Type
No Lid
Height
320mm
Width
400mm
Depth
600mm
Volume Capacity
60L
Colour
Grey
Box Size
Large
Lockable
No
Material
PP
Vented
No
Stackable
Yes
Country of Origin
Belgium
Product details
Stack & Nest Container 600x400mm
Robust and stackable, high density polypropylene container ideal for protective storage of goods in transport.
Stackable and 50% nestable
Temperature resistance of -20 → 40 degrees C
Lid available separately