RS PRO 60mm dia 8W nom Speaker Driver, 4Ω
RS Stock No.: 231-8271Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
8W
Impedance
4Ω
Diameter
60mm
Driver Shape
Round
Waterproof
No
Maximum Rated Power
15W
Country of Origin
China
Stock information temporarily unavailable.
AED 43.36
AED 43.36 Each (ex VAT)
AED 45.53
AED 45.53 Each (inc. VAT)
RS PRO 60mm dia 8W nom Speaker Driver, 4Ω
1
AED 43.36
AED 43.36 Each (ex VAT)
AED 45.53
AED 45.53 Each (inc. VAT)
RS PRO 60mm dia 8W nom Speaker Driver, 4Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
8W
Impedance
4Ω
Diameter
60mm
Driver Shape
Round
Waterproof
No
Maximum Rated Power
15W
Country of Origin
China