Technical Document
Specifications
Brand
RS ProLevel Type
Cross Test Level
Length
60mm
Number of Vials
2
Pocket Level
Yes
Dimensions
60 x 13.5 x 45mm
Height
13.5mm
Width
45mm
Distrelec Product Id
30420044
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Cross Test Pocket Spirit Level
Our RS PRO branded all-purpose cross shaped pocket spirit levels have two vials and are an excellent tool that you can carry around in your pocket making them ideal for professional contractors and tradesmen as well as for using around the home or workshop. These plastic spirit levels are designed to give an indication of whether a surface is level and feature 2 screw holes, so you can mount them onto a work surface for an accurate reading.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
RS PRO have a great range of precision measuring instrument tools. The range includes spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.
Features and Benefits:
- 2 large vials – easy and quick viewing, simple method to check accuracy
- Reads levels in all directions
- Fits into pocket
- Durable body with impact resistant vials
- Screw holds for mounting onto objects – ideal for attaching to equipment
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
Carpenters
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.
AED 15.55
AED 15.55 Each (ex VAT)
AED 16.33
AED 16.33 Each (inc. VAT)
1
AED 15.55
AED 15.55 Each (ex VAT)
AED 16.33
AED 16.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLevel Type
Cross Test Level
Length
60mm
Number of Vials
2
Pocket Level
Yes
Dimensions
60 x 13.5 x 45mm
Height
13.5mm
Width
45mm
Distrelec Product Id
30420044
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Cross Test Pocket Spirit Level
Our RS PRO branded all-purpose cross shaped pocket spirit levels have two vials and are an excellent tool that you can carry around in your pocket making them ideal for professional contractors and tradesmen as well as for using around the home or workshop. These plastic spirit levels are designed to give an indication of whether a surface is level and feature 2 screw holes, so you can mount them onto a work surface for an accurate reading.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
RS PRO have a great range of precision measuring instrument tools. The range includes spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.
Features and Benefits:
- 2 large vials – easy and quick viewing, simple method to check accuracy
- Reads levels in all directions
- Fits into pocket
- Durable body with impact resistant vials
- Screw holds for mounting onto objects – ideal for attaching to equipment
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
Carpenters
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.