RS PRO 60W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.8 m Long, IP65

RS Stock No.: 210-5503Brand: RS PRODistrelec Article No.: 30418575
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Damp Proof Light

Batten Type

Single

Length

1.8 m

Width

96mm

Luminosity

7200lm

Depth

83mm

Wattage

60W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Daylight

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598, CE

Country of Origin

China

AED 1,000.49

AED 1,000.49 Each (ex VAT)

AED 1,050.51

AED 1,050.51 Each (inc. VAT)

RS PRO 60W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.8 m Long, IP65

AED 1,000.49

AED 1,000.49 Each (ex VAT)

AED 1,050.51

AED 1,050.51 Each (inc. VAT)

RS PRO 60W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.8 m Long, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Type

Damp Proof Light

Batten Type

Single

Length

1.8 m

Width

96mm

Luminosity

7200lm

Depth

83mm

Wattage

60W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Daylight

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598, CE

Country of Origin

China