Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

RS Stock No.: 188-769Brand: RS PRODistrelec Article No.: 30390868
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

12V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

60W

Cable Length

1000mm

MTBF

100000h

Standards Met

ErP Compliant

Efficiency

87%

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±1%

Width

51mm

Length

116.3mm

Depth

31.7mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)
Power supply C8/6/14 configuration, 12V,
AED 99.75Each (ex VAT)
Stock information temporarily unavailable.

AED 182.40

AED 182.40 Each (ex VAT)

AED 191.52

AED 191.52 Each (inc. VAT)

RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

AED 182.40

AED 182.40 Each (ex VAT)

AED 191.52

AED 191.52 Each (inc. VAT)

RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 182.40
5 - 9AED 176.95
10 - 24AED 172.40
25+AED 169.55
You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)
Power supply C8/6/14 configuration, 12V,
AED 99.75Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

12V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

60W

Cable Length

1000mm

MTBF

100000h

Standards Met

ErP Compliant

Efficiency

87%

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±1%

Width

51mm

Length

116.3mm

Depth

31.7mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)
Power supply C8/6/14 configuration, 12V,
AED 99.75Each (ex VAT)