Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
60W
Cable Length
1000mm
Standards Met
ErP Compliant
Efficiency
87%
MTBF
100000h
Load Regulation
±3%
Line Regulation Range
±1%
Width
51mm
Length
116.3mm
Depth
31.7mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
China
Product details
RS 60 W Single Output Switch Mode Desktop Power Supply
This RS Pro 60W single output desktop power supply with ErP level V compliance has a 0.5 W no load power rating and LED indication. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Features & benefits include:
External switch mode power supplies
0.5 W max. no load stand-by power
High efficiency, long life, and high reliability
Fully regulated output
Over voltage, short circuit, overload, and over temperature protection
LED power on indicator
3-pin IEC320, C14 input socket
Output lead length approx 1.0 m, fitted with a 2.1 x 5.5 x 11 mm output connector, centre contact positive
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN 55022 class B
How does it connect?
The desktop power supply uses a standard laptop/Netbook/Notebook 2.1 x 5x5 x 11 mm power plug jack
The desktop power supply complies with a 3-pin IEC320, C14 input socket (not supplied)
What devices can I power?
Laptops
Notebooks
Netbooks
Any device with a 2.1mm DC power jack connector
Safety Standards & EMC
UL60950, UL6500, TUV: EN60950, EN60065 approved
Approvals
UL & TUV approved
AED 197.24
AED 197.24 Each (ex VAT)
AED 207.10
AED 207.10 Each (inc. VAT)
1
AED 197.24
AED 197.24 Each (ex VAT)
AED 207.10
AED 207.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 197.24 |
5 - 9 | AED 191.36 |
10 - 24 | AED 187.42 |
25+ | AED 184.33 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
60W
Cable Length
1000mm
Standards Met
ErP Compliant
Efficiency
87%
MTBF
100000h
Load Regulation
±3%
Line Regulation Range
±1%
Width
51mm
Length
116.3mm
Depth
31.7mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
China
Product details
RS 60 W Single Output Switch Mode Desktop Power Supply
This RS Pro 60W single output desktop power supply with ErP level V compliance has a 0.5 W no load power rating and LED indication. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Features & benefits include:
External switch mode power supplies
0.5 W max. no load stand-by power
High efficiency, long life, and high reliability
Fully regulated output
Over voltage, short circuit, overload, and over temperature protection
LED power on indicator
3-pin IEC320, C14 input socket
Output lead length approx 1.0 m, fitted with a 2.1 x 5.5 x 11 mm output connector, centre contact positive
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN 55022 class B
How does it connect?
The desktop power supply uses a standard laptop/Netbook/Notebook 2.1 x 5x5 x 11 mm power plug jack
The desktop power supply complies with a 3-pin IEC320, C14 input socket (not supplied)
What devices can I power?
Laptops
Notebooks
Netbooks
Any device with a 2.1mm DC power jack connector
Safety Standards & EMC
UL60950, UL6500, TUV: EN60950, EN60065 approved
Approvals
UL & TUV approved