Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 63 mm HSS Inverted Dovetail Cutter 45° 19mm Diameter

RS Stock No.: 522-8089Brand: RS PRO
brand-logo
View all in Dovetail Cutters

Technical Document

Specifications

Brand

RS Pro

Cut Type

Inverted

Angle

45°

Cutter Diameter

19mm

Overall Length

63 mm

Cutter Width

5mm

Shank Type

Screwed

Shank Diameter

12 mm

Material

HSS

Country of Origin

China

Product details

HSS Dovetail Cutter - Autolock

Features and Benefits

45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish

Standards

DIN 1833 / ISO 3859

Stock information temporarily unavailable.

AED 328.83

AED 328.83 Each (ex VAT)

AED 345.27

AED 345.27 Each (inc. VAT)

RS PRO 63 mm HSS Inverted Dovetail Cutter 45° 19mm Diameter

AED 328.83

AED 328.83 Each (ex VAT)

AED 345.27

AED 345.27 Each (inc. VAT)

RS PRO 63 mm HSS Inverted Dovetail Cutter 45° 19mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cut Type

Inverted

Angle

45°

Cutter Diameter

19mm

Overall Length

63 mm

Cutter Width

5mm

Shank Type

Screwed

Shank Diameter

12 mm

Material

HSS

Country of Origin

China

Product details

HSS Dovetail Cutter - Autolock

Features and Benefits

45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish

Standards

DIN 1833 / ISO 3859