Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6.35mm Steel Spring Clip, 13.49mm x 6.35mm x 15.08mm, 8BA

RS Stock No.: 289-540Brand: RS PRO
brand-logo
View all in Spring Clips

Technical Document

Specifications

Brand

RS Pro

Clip Diameter

6.35mm

Overall Width

13.49mm

Height

6.35mm

Depth

15.08mm

Coating Colour

White

Fixing Hole Diameter

8BA

Material

Steel

Coating Material

Nylon

Country of Origin

United Kingdom

Product details

RS PRO Spring Clips, Nylon Coated Steel

From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.

Features and Benefits

• Nylon coated steel gives excellent scratch protection
• Temperature range: 0°C to 60°C
• Ideal for use as tool retaining clips etc

Applications

These steel spring clips are suitable for a number of applications. Though they are not strictly designed to be pipe clips, they can function as such. However, the flexibility of the metal clips is designed for things to be inserted and taken out at will, rather than held in place permanently. As such they are more suitable for holding tools or for a custom cable organization solution.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Stock information temporarily unavailable.

AED 190.55

AED 7.622 Each (In a Pack of 25) (ex VAT)

AED 200.08

AED 8.003 Each (In a Pack of 25) (inc. VAT)

RS PRO 6.35mm Steel Spring Clip, 13.49mm x 6.35mm x 15.08mm, 8BA

AED 190.55

AED 7.622 Each (In a Pack of 25) (ex VAT)

AED 200.08

AED 8.003 Each (In a Pack of 25) (inc. VAT)

RS PRO 6.35mm Steel Spring Clip, 13.49mm x 6.35mm x 15.08mm, 8BA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 7.622AED 190.55
125 - 225AED 7.21AED 180.25
250 - 725AED 6.85AED 171.24
750+AED 6.386AED 159.65
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Clip Diameter

6.35mm

Overall Width

13.49mm

Height

6.35mm

Depth

15.08mm

Coating Colour

White

Fixing Hole Diameter

8BA

Material

Steel

Coating Material

Nylon

Country of Origin

United Kingdom

Product details

RS PRO Spring Clips, Nylon Coated Steel

From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.

Features and Benefits

• Nylon coated steel gives excellent scratch protection
• Temperature range: 0°C to 60°C
• Ideal for use as tool retaining clips etc

Applications

These steel spring clips are suitable for a number of applications. Though they are not strictly designed to be pipe clips, they can function as such. However, the flexibility of the metal clips is designed for things to be inserted and taken out at will, rather than held in place permanently. As such they are more suitable for holding tools or for a custom cable organization solution.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in