Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 63A Bolted Tag Fuse, A3, 690V ac, 73mm

RS Stock No.: 221-3718Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Fuse Size

A3

Voltage Rating

690V ac

Fuse Standard

IEC 60269-2/BS 88-2

Fixing Centres

73mm

Application Category

gG, gM

Tag Width

9mm

High Rupture Capacity

Yes

Overall Length

86mm

Tag Type

Bolted

Body Diameter

22mm

Body Length

49mm

Tag Orientation

Offset

Series

SSA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 506.24

AED 50.624 Each (In a Pack of 10) (ex VAT)

AED 531.55

AED 53.155 Each (In a Pack of 10) (inc. VAT)

RS PRO 63A Bolted Tag Fuse, A3, 690V ac, 73mm

AED 506.24

AED 50.624 Each (In a Pack of 10) (ex VAT)

AED 531.55

AED 53.155 Each (In a Pack of 10) (inc. VAT)

RS PRO 63A Bolted Tag Fuse, A3, 690V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Fuse Size

A3

Voltage Rating

690V ac

Fuse Standard

IEC 60269-2/BS 88-2

Fixing Centres

73mm

Application Category

gG, gM

Tag Width

9mm

High Rupture Capacity

Yes

Overall Length

86mm

Tag Type

Bolted

Body Diameter

22mm

Body Length

49mm

Tag Orientation

Offset

Series

SSA

Country of Origin

United Kingdom