Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 277-3923Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Case Material

PA

Compatible Fuse Sizes

5 x 20 mm

International Protection Rating

IP20

Country of Origin

Romania

Stock information temporarily unavailable.

AED 3,193.00

AED 3.193 Each (In a Bag of 1000) (ex VAT)

AED 3,352.65

AED 3.353 Each (In a Bag of 1000) (inc. VAT)

RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

AED 3,193.00

AED 3.193 Each (In a Bag of 1000) (ex VAT)

AED 3,352.65

AED 3.353 Each (In a Bag of 1000) (inc. VAT)

RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Case Material

PA

Compatible Fuse Sizes

5 x 20 mm

International Protection Rating

IP20

Country of Origin

Romania