RS PRO 63A Rail Mount Fuse Holder for F2 Fuse, 415V ac

Technical Document
Specifications
Brand
RS ProFuse Holder Type
Rail Mount
Fuse Size
F2
Current Rating
63A
Voltage Rating
415V ac
Includes Indicator
No
Rail Type
DIN 35 mm
Compatible Fuse Sizes
F2
Country of Origin
United Kingdom
AED 102.22
AED 102.22 Each (ex VAT)
AED 107.33
AED 107.33 Each (inc. VAT)
1
AED 102.22
AED 102.22 Each (ex VAT)
AED 107.33
AED 107.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 102.22 |
10 - 49 | AED 93.45 |
50 - 99 | AED 88.20 |
100+ | AED 84.37 |
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Rail Mount
Fuse Size
F2
Current Rating
63A
Voltage Rating
415V ac
Includes Indicator
No
Rail Type
DIN 35 mm
Compatible Fuse Sizes
F2
Country of Origin
United Kingdom