Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 63A Solid Link for A3 Fuses

RS Stock No.: 242-1061Brand: RS PRO
brand-logo
View all in Solid Links

Technical Document

Specifications

Brand

RS Pro

Fuse Type

A3

Current Rating

63A

Diameter

23.8mm

Width

12.7mm

Length

85.8mm

Fixing Centres

73mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 153.98

AED 30.797 Each (In a Pack of 5) (ex VAT)

AED 161.68

AED 32.337 Each (In a Pack of 5) (inc. VAT)

RS PRO 63A Solid Link for A3 Fuses

AED 153.98

AED 30.797 Each (In a Pack of 5) (ex VAT)

AED 161.68

AED 32.337 Each (In a Pack of 5) (inc. VAT)

RS PRO 63A Solid Link for A3 Fuses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 30.797AED 153.98
125 - 245AED 28.943AED 144.72
250 - 495AED 26.471AED 132.36
500+AED 23.999AED 120.00

Technical Document

Specifications

Brand

RS Pro

Fuse Type

A3

Current Rating

63A

Diameter

23.8mm

Width

12.7mm

Length

85.8mm

Fixing Centres

73mm

Country of Origin

United Kingdom