RS PRO 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 508-3331Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

2A

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Country of Origin

Germany

Product details

DIN 41612 Types B and C Two-part Edge Connectors

Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :

Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins

Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

Stock information temporarily unavailable.

AED 9.45

AED 1.89 Each (In a Pack of 5) (ex VAT)

AED 9.92

AED 1.984 Each (In a Pack of 5) (inc. VAT)

RS PRO 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Straight DIN 41612 Connector, Socket

AED 9.45

AED 1.89 Each (In a Pack of 5) (ex VAT)

AED 9.92

AED 1.984 Each (In a Pack of 5) (inc. VAT)

RS PRO 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

2A

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Country of Origin

Germany

Product details

DIN 41612 Types B and C Two-part Edge Connectors

Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :

Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins

Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.