RS PRO 65 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.5 m Long, IP20
RS Stock No.: 216-9740Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Emergency
Batten Type
Twin
Length
1.5 m
Width
63 mm
Depth
74 mm
Wattage
65 W
Number of Lamps
1
Lamp Type
LED
Colour Temperature
4000K
Colour Reference
80
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
AED 585.01
AED 585.01 Each (ex VAT)
AED 614.26
AED 614.26 Each (inc. VAT)
RS PRO 65 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.5 m Long, IP20
1
AED 585.01
AED 585.01 Each (ex VAT)
AED 614.26
AED 614.26 Each (inc. VAT)
RS PRO 65 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.5 m Long, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Emergency
Batten Type
Twin
Length
1.5 m
Width
63 mm
Depth
74 mm
Wattage
65 W
Number of Lamps
1
Lamp Type
LED
Colour Temperature
4000K
Colour Reference
80
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Country of Origin
China