RS PRO 65L Blue PP Attached Lid Container, 600mm x 400mm x 365mm
RS Stock No.: 178-3355Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
365mm
Volume Capacity
65L
Colour
Blue
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 782.51
AED 782.51 Each (ex VAT)
AED 821.64
AED 821.64 Each (inc. VAT)
RS PRO 65L Blue PP Attached Lid Container, 600mm x 400mm x 365mm
1
AED 782.51
AED 782.51 Each (ex VAT)
AED 821.64
AED 821.64 Each (inc. VAT)
RS PRO 65L Blue PP Attached Lid Container, 600mm x 400mm x 365mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
365mm
Volume Capacity
65L
Colour
Blue
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes
Country of Origin
United Kingdom