Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 65L Co-Polymer Container with Lid, 600mm x 460mm x 350mm

RS Stock No.: 178-3339Brand: RS PRODistrelec Article No.: 30418173
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Height

600mm

Width

460mm

Depth

350mm

Volume Capacity

65L

Lockable

Yes

Material

Co-Polymer

Stackable

Yes

Distrelec Product Id

30418173

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,707.30

AED 341.46 Each (In a Pack of 5) (ex VAT)

AED 1,792.66

AED 358.533 Each (In a Pack of 5) (inc. VAT)

RS PRO 65L Co-Polymer Container with Lid, 600mm x 460mm x 350mm

AED 1,707.30

AED 341.46 Each (In a Pack of 5) (ex VAT)

AED 1,792.66

AED 358.533 Each (In a Pack of 5) (inc. VAT)

RS PRO 65L Co-Polymer Container with Lid, 600mm x 460mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

600mm

Width

460mm

Depth

350mm

Volume Capacity

65L

Lockable

Yes

Material

Co-Polymer

Stackable

Yes

Distrelec Product Id

30418173

Country of Origin

United Kingdom