Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 660 mm Alloy Steel Bolt Cutter

RS Stock No.: 771-9237Brand: RS PROIMPA: 616682
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

RS Pro

Overall Length

660 mm

Cutting Capacity

10 mm

Material

Alloy Steel

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 937.25

AED 937.25 Each (ex VAT)

AED 984.11

AED 984.11 Each (inc. VAT)

RS PRO 660 mm Alloy Steel Bolt Cutter

AED 937.25

AED 937.25 Each (ex VAT)

AED 984.11

AED 984.11 Each (inc. VAT)

RS PRO 660 mm Alloy Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Overall Length

660 mm

Cutting Capacity

10 mm

Material

Alloy Steel

Country of Origin

Turkey