Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
300mW
Impedance
8Ω
Diameter
66mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Length
66mm
Width
66mm
Depth
17.4mm
Cone/Dome Material
Mylar
Country of Origin
Taiwan, Province Of China
Product details
Mylar Cone Speakers
Weatherproof black cone speakers suitable for non-critical music and speech applications.
Ideal for use as sounders or alarms, where multiple tones are required
Impedance 8Ω
AED 25.30
AED 25.30 Each (ex VAT)
AED 26.57
AED 26.57 Each (inc. VAT)
1
AED 25.30
AED 25.30 Each (ex VAT)
AED 26.57
AED 26.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
300mW
Impedance
8Ω
Diameter
66mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Length
66mm
Width
66mm
Depth
17.4mm
Cone/Dome Material
Mylar
Country of Origin
Taiwan, Province Of China
Product details
Mylar Cone Speakers
Weatherproof black cone speakers suitable for non-critical music and speech applications.
Ideal for use as sounders or alarms, where multiple tones are required
Impedance 8Ω