Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 67 mm HSS Inverted Dovetail Cutter 45° 25mm Diameter

RS Stock No.: 522-8095Brand: RS PRO
brand-logo
View all in Dovetail Cutters

Technical Document

Specifications

Brand

RS Pro

Cut Type

Inverted

Angle

45°

Cutter Diameter

25mm

Overall Length

67 mm

Cutter Width

6.3mm

Shank Type

Screwed

Shank Diameter

12 mm

Material

HSS

Country of Origin

China

Product details

HSS Dovetail Cutter - Autolock

Features and Benefits

45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish

Standards

DIN 1833 / ISO 3859

You may be interested in
Stock information temporarily unavailable.

AED 361.25

AED 361.25 Each (ex VAT)

AED 379.31

AED 379.31 Each (inc. VAT)

RS PRO 67 mm HSS Inverted Dovetail Cutter 45° 25mm Diameter

AED 361.25

AED 361.25 Each (ex VAT)

AED 379.31

AED 379.31 Each (inc. VAT)

RS PRO 67 mm HSS Inverted Dovetail Cutter 45° 25mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cut Type

Inverted

Angle

45°

Cutter Diameter

25mm

Overall Length

67 mm

Cutter Width

6.3mm

Shank Type

Screwed

Shank Diameter

12 mm

Material

HSS

Country of Origin

China

Product details

HSS Dovetail Cutter - Autolock

Features and Benefits

45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish

Standards

DIN 1833 / ISO 3859

You may be interested in