RS PRO 68 μH ±15% Power Inductor, 5A Idc, 0.055Ω Rdc

Technical Document
Specifications
Brand
RS ProInductance
68 μH
Maximum dc Current
5A
Mounting Type
Radial
Maximum DC Resistance
0.055Ω
Tolerance
±15%
Diameter
26mm
Height
12mm
Dimensions
26 (Dia.) x 12mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.75mm
Terminal Type
Radial Leaded
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
AED 44.36
AED 8.872 Each (In a Pack of 5) (ex VAT)
AED 46.58
AED 9.316 Each (In a Pack of 5) (inc. VAT)
5
AED 44.36
AED 8.872 Each (In a Pack of 5) (ex VAT)
AED 46.58
AED 9.316 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.872 | AED 44.36 |
50 - 95 | AED 7.56 | AED 37.80 |
100 - 245 | AED 7.088 | AED 35.44 |
250+ | AED 6.72 | AED 33.60 |
Technical Document
Specifications
Brand
RS ProInductance
68 μH
Maximum dc Current
5A
Mounting Type
Radial
Maximum DC Resistance
0.055Ω
Tolerance
±15%
Diameter
26mm
Height
12mm
Dimensions
26 (Dia.) x 12mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.75mm
Terminal Type
Radial Leaded
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004