Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 68kΩ Carbon Film Resistor 0.5W ±5%

RS Stock No.: 739-8890Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

68kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 68kΩ Carbon Composition Resistor 0.5W ±5% RCC050 68K J
AED 1.654Each (In a Pack of 25) (ex VAT)
RS PRO 68kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Ohmite 68kΩ Carbon Film Resistor 0.5W ±5% OL6835E
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 262.50

AED 0.052 Each (In a Pack of 5000) (ex VAT)

AED 275.62

AED 0.055 Each (In a Pack of 5000) (inc. VAT)

RS PRO 68kΩ Carbon Film Resistor 0.5W ±5%

AED 262.50

AED 0.052 Each (In a Pack of 5000) (ex VAT)

AED 275.62

AED 0.055 Each (In a Pack of 5000) (inc. VAT)

RS PRO 68kΩ Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5000 - 5000AED 0.052AED 262.50
10000 - 10000AED 0.052AED 262.50
15000 - 15000AED 0.052AED 262.50
20000+AED 0.052AED 262.50
You may be interested in
Arcol 68kΩ Carbon Composition Resistor 0.5W ±5% RCC050 68K J
AED 1.654Each (In a Pack of 25) (ex VAT)
RS PRO 68kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Ohmite 68kΩ Carbon Film Resistor 0.5W ±5% OL6835E
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

68kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 68kΩ Carbon Composition Resistor 0.5W ±5% RCC050 68K J
AED 1.654Each (In a Pack of 25) (ex VAT)
RS PRO 68kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Ohmite 68kΩ Carbon Film Resistor 0.5W ±5% OL6835E
AED 0.055Each (In a Pack of 5000) (ex VAT)